Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4051BCM

Analog MUX Single 8: 1 ¦7.5V/15V 16-Pin SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4051BCM.

IHS

Datasheet13 pages24 years ago

Farnell

Jameco (USA)

CAD Models

Download onsemi CD4051BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi CD4051BCM provided by its distributors.

Analog MUX Single 8:1 ¦7.5V/15V 16-Pin SOIC
ANLG MUX SGL 8:1 7.5V/15V 16SOIC
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
4000 CMOS, SMD, 4051, SOIC16, 15V
SINGLE 8-CHANNEL ANALOG MUX <AZ
4000 CMOS, SMD, 4051, SOIC16, 15V; No. of Circuits:1; Supply Current:20µA; On State Resistance Max:80ohm; Supply Voltage Range:5V to 15V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:08:01; SVHC:No SVHC (15-Dec-2010); Base Number:4051; IC Generic Number:4051; Logic Case Style:SOIC; Logic Function Number:4051; Logic IC Base Number:4051; Logic IC Family:4000 CMOS; Logic IC Function:8 Channel Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer / Demultiplexer; No. of Gates:1; No. of Inputs:8; No. of Outputs:8; On Resistance Rds(on):80ohm; On State Resistance Max:80ohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4051BCM..