Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD40106BCN

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD40106BCN.

IHS

Datasheet6 pages23 years ago

element14

Farnell

Jameco (USA)

CAD Models

Download onsemi CD40106BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi CD40106BCN provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Rail
Buffer Inverter Schmitt Trigger 40106 4000B Tube logic gate circuit 160ns @ 15V 50pF 3.4mA 3.4mA 4.3V-12.9V 125C
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14
IC, 4000 CMOS (MM74C14N), 40106; Logic Type:Inverter; Output Current:8.8mA; No. of Inputs:1; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:40106; Device Marking:CD40106BCN; IC Generic Number:40106; Logic Function Number:40106; Logic IC Base Number:40106; Logic IC Family:4000 CMOS; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:8.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 40106 BCN
  • CD40106BCN..