onsemi CAX809RTBI-T3

Processor Supervisor 2.63V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
$ 0.197
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAX809RTBI-T3.

IHS

Datasheet9 pages14 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAX809RTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.412
Stock
396,966
458,739
Authorized Distributors
2
1
Case/Package
LSSOP
LSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
2.59 V
Overvoltage Threshold
-
2.66 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLM809M3X-4.63
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V
Texas InstrumentsMCP809M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Processor Supervisor 2.93V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO3
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay

Descriptions

Descriptions of onsemi CAX809RTBI-T3 provided by its distributors.

Processor Supervisor 2.63V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO3
no 6μA Low effective Active Low,Push-Pull 4 1V 5.5V SOT-23-3 SMD mount,glue mount
IC SUPERVISOR PP ACT LOW SOT23-3
3-Pin Microprocessor Power Supply Supervisors
Lead Free Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 6muA 320mW 140ms Minimum

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAX809RTBIT3