Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT825ZTDI-GT3

Processor Supervisor 2.32V 1 Active High/Active Low/Push-Pull 5-Pin TSOT-23 T/R
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT825ZTDI-GT3.

IHS

Datasheet13 pages5 years ago

onsemi

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT825ZTDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-10
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 5-Pin TSOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO5
Voltage Supervisor with Manual Reset and Watchdog

Descriptions

Descriptions of onsemi CAT825ZTDI-GT3 provided by its distributors.

Processor Supervisor 2.32V 1 Active High/Active Low/Push-Pull 5-Pin TSOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.32V, PDSO5
Voltage Supervisor with Manual Reset
Lead Free Active High/Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 2muA 571mW 140ms Minimum

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT825ZTDIGT3