onsemi CAT660ELA

Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT660ELA.

IHS

Datasheet15 pages14 years ago
Datasheet16 pages18 years ago

_legacy Avnet

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 7.322
$ 7.322
Stock
38,347
786,113
786,113
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
100 mA
-
-
Switching Frequency
-
80 kHz
80 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-5.5 V
-5.5 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Descriptions

Descriptions of onsemi CAT660ELA provided by its distributors.

Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDIP8
Charge Pump INV/STPUP -1.5V to -5.5V/5V to 11V 100mA 8-Pin PDIP Tube
Switched Capacitor Converter, PDIP8, 0.300 Inch, Rohs Compliant, MS-001, DIP-8
DC-DC Converter Charge Pump - 10/80kHz Sw Frequency Ind Temp 100mA Out
The CAT660 is a charge-pump voltage converter. It will invert a 1.5V to 5.5V input to a -1.5V to -5.5V output. Only two external capacitors are needed. With a guaranteed 100mA output current capability the CAT660 can replace a switching regulator and its inductor. Lower EMI is achieved due to the absence of an inductor. In addition the CAT660 can double a voltage supplied from a battery or power supply. Inputs from 2.5V to 5.5V will yield a doubled 5V to 11V output voltage. A Frequency Control pin (BOOST/FC) is provided to select either a high (80kHz) or low (10kHz) internal oscillator frequency thus allowing quiescent current vs. capacitor size trade-offs to be made. The 80kHz frequency is selected when the FC pin is connected to V+. The operating frequency can also be adjusted with an external capacitor at the OSC pin or by driving OSC with an external clock. Both 8-pin DIP and SOIC packages are available in the industrial temperature range. The CAT660 replaces the MAX660 and the LTC660. In addition the CAT660 is pin compatible with the 7660/1044 offering an easy upgrade for applications with 100mA loads.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd