What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT5113ZI-01-T3

Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin MSOP T/R
$ 2.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5113ZI-01-T3.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5113ZI-01-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 1.733
Stock
163,817
89,593
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Resistance
1 kΩ
1 kΩ
Number of Taps
100
100
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 10 kΩ
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 100 kΩ
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 10 kΩ
Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin MSOP
RenesasX9313ZM
Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
RenesasX9313ZMI
Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8

Descriptions

Descriptions of onsemi CAT5113ZI-01-T3 provided by its distributors.

Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin MSOP T/R
Digital Potentiometer (POT), 100-Tap 1.0 kΩ
Digital Potentiometer (Pot), 100-Tap/Reel |Onsemi CAT5113ZI-01-T3
CAT5113 Tin Up/Down (U/D INC CS) e3 digital potentiometer 5V 1kOhm 3mm 100muA
1K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDSO8
Digital Potentiometer 100POS 1k Ohm Single 8-Pin MSOP T/R
IC DGTL POT 1KOHM 100TAP 8MSOP / Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5113ZI-01-T3.
  • CAT5113ZI01T3