onsemi CAT34TS02VP2GT4A

Temp Sensor Digital Serial (2-Wire) 8-Pin TDFN EP T/R
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT34TS02VP2GT4A.

IHS

Datasheet22 pages17 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2009-09-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2014-06-20
LTD Date2014-12-20

Descriptions

Descriptions of onsemi CAT34TS02VP2GT4A provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin TDFN EP T/R
Temp Sensor With Memory |Onsemi CAT34TS02VP2GT4A
Sensor/Transducer, CMOS, 8 Pin, Plastic/epoxy
SENSOR DIGITAL -20C-125C 8TDFN
±1°C (±3°C) DFN SMD mount,glue mount 2mm*3mm*730μm
The CAT34TS02 combines a JC42.4 compliant Temperature Sensor (TS) with 2-Kb of Serial Presence Detect (SPD) EEPROM. The TS measures temperature at least 10 times every second. Temperature readings can be retrieved by the host via the serial interface and are compared to high low and critical trigger limits stored into internal registers. Over or under limit conditions can be signaled on the open-drain EVENT pin. The integrated 2-Kb SPD EEPROM is internally organized as 16 pages of 16 bytes each for a total of 256 bytes. It

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd