Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX55C8V2

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 6V 500mW 8.2V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C8V2.

IHS

Datasheet2 pages10 years ago
Datasheet6 pages22 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C8V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N753A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 6.2V
onsemiBZX55C7V5
Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 5V 500mW 7.5V
onsemi1N753ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 6.2V
Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX55C8V2 provided by its distributors.

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 6V 500mW 8.2V
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode; Zener Voltage Typ, Vz:8.2V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DIODE, ZENER, 8.2V, 500MW; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOD-27; Device Marking:BZX55-C8V2; Diode Type:Zener; External Diameter:2mm; External Length / Height:4.8mm; Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:5mA; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C8V2.
  • BZX55/C8V2
  • BZX55C 8V2
  • BZX55C-8V2
  • BZX55C8V2.
  • BZX55C8V2..