Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BUH150G

Trans GP BJT NPN 400V 15A 150000mW 3-Pin(3+Tab) TO-220AB Tube
$ 0.979
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BUH150G.

IHS

Datasheet11 pages5 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BUH150G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
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
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBUL146G
Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemi2N6387G
10 A, 80 V NPN Darlington Bipolar Power Transistor
onsemiTIP122TU
TIP Series NPN 2 W 100 V 5 A Epitaxial Darlington Transistor - TO-220-3
NXP SemiconductorsPHE13007,127
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BUH150G provided by its distributors.

Trans GP BJT NPN 400V 15A 150000mW 3-Pin(3+Tab) TO-220AB Tube
15 A, 400 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BIPOLAR Transistor, NPN, 400V, TO-220; T; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V;
NPN 150W 10V 100μA 700V 700V 15A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
The BUH150 has an application specific state-of-art die designed for u 150 Watts Halogen electronic transformers. This power transistor is specifically designed to sustain the large inrush current during either the start-up conditions or under a short circuit across the load. This High voltage/High speed product exhibits the following main

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd