onsemi BSV52LT1

Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSV52LT1.

Upverter

Datasheet3 pages17 years ago

onsemi

IHS

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BSV52LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
265,436
673,533
673,533
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
12 V
12 V
12 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
400 MHz
400 MHz
400 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
25
25
25
Power Dissipation
-
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBSV52LT1G
BSV52LT1G - 12 V 100 mA NPN Surface Mount Switching Transistor - SOT-23-3
MMBT Series 15 V 50 mA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC143ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 4.7 kohm
Diodes Inc.DDTC114ECA-7-F
DDTC114CA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Diodes Inc.DDTC123ECA-7-F
DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal SMT Transistor -SOT-23

Descriptions

Descriptions of onsemi BSV52LT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 12V 0.1A 300mW 3-Pin SOT-23 T/R
100 mA 12 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd