Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BF245C

Uhf Band Si N-channel Rf Small Signal Jfet TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BF245C.

IHS

Datasheet9 pages5 years ago
Datasheet3 pages23 years ago

Upverter

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi BF245C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi BF245C provided by its distributors.

UHF BAND Si N-CHANNEL RF SMALL SIGNAL JFET TO-92
Trans JFET N-CH 3-Pin TO-92 Bulk
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92
RF JFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:25mA; Power Dissipation, Pd:0.350W; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Breakdown Voltage, V(br)gss:-30V ;RoHS Compliant: Yes
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-30V; Zero Gate Voltage Drain Current Idss:12mA to 25mA; Gate-Source Cutoff Voltage Vgs(off) Max:8V; Power Dissipation Pd:350mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Application Code:HFA; Current Idss Max:25mA; Current Idss Min:12mA; Current Ig:10mA; Device Marking:BF245C; Drain Source Voltage Vds:30V; Forward Transconductance Gfs Max:6.5mA/V; Full Power Rating Temperature:25°C; Gfs Min:3mA/V; No. of Transistors:1; Operating Frequency Range:1MHz to 500MHz; Package / Case:TO-92; Pin Configuration:r; Pin Format:r; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF245C.