Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BDX53BG

NPN 80 V 8 A 0.1 MHz 65 W Through Hole Bipolar (BJT) Transistor - TO-220
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX53BG.

Newark

Datasheet10 pages5 years ago

Upverter

onsemi

Inventory History

3 month trend:
-0.54%

CAD Models

Download onsemi BDX53BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.398
Stock
35,657,609
278,701
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
8 A
8 A
Transition Frequency
4 MHz
20 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
750
750
Power Dissipation
-
60 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBDX53BTU
Bipolar (BJT) Transistor NPN - Darlington 80V 8A 60W Through Hole TO-220
onsemiBDX53CTU
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes
onsemiBDX53CG
Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BDX53BG provided by its distributors.

NPN 80 V 8 A 0.1 MHz 65 W Through Hole Bipolar (BJT) Transistor - TO-220
Medium Power NPN Darlington Bipolar Power Transistor
PLASTIC MEDIUM-POWER COMPLEMENTARY SILICON TRANSISTOR Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 80V 8A 65000mW 3-Pin(3+Tab) TO-220AB Tube
200Ã×A 80V 65W 8A 750@3A3V 4V@3A12mA NPN -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
8 A 80 V NPN Si POWER TRANSISTOR TO-220AB
Darlington Transistor, TO-220, NPN, 80V
TRANSISTOR, NPN, 80V, 8A, TO-220AB; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 8A; DC Current Gain hFE: 750hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX 53BG
  • BDX53BG.