Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD442STU

4.0 A, 80 V PNP Bipolar Power Transistor
$ 0.191
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD442STU.

onsemi

Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.191
$ 0.413
Stock
143,467
308,871
Authorized Distributors
4
6
Mount
Through Hole
-
Case/Package
TO-126
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
4 A
4 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-800 mV
800 mV
hFE Min
15
15
Power Dissipation
36 W
36 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBD440S
Transistor, bjt, pnp,60V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi BD440S
onsemiBD682S
4.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiBD680ASTU
4.0 A, 80 V PNP Darlington Bipolar Power Transistor
Tube Through Hole PNP Bipolar (BJT) Transistor 160 @ 500mA 5V 3A 1W 45MHz

Descriptions

Descriptions of onsemi BD442STU provided by its distributors.

4.0 A, 80 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
800mV@ 200mA,2A PNP 36W 5V 100μA 80V 80V 4A TO-126-3 Through hole mounting 8mm*3.25mm*11mm
Trans GP BJT PNP 80V 4A 36000mW 3-Pin(3+Tab) TO-126 Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd