onsemi BD159

Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD159.

IHS

Datasheet7 pages25 years ago
Datasheet0 pages0 years ago

CAD Models

Download onsemi BD159 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.61
Stock
76,291
588,982
588,982
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126-3
TO-126
TO-126
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
160 V
160 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
155 MHz
155 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
-
20 W
20 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Descriptions

Descriptions of onsemi BD159 provided by its distributors.

Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANS NPN 350V 0.5A TO-225

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd