onsemi BD14016S

Bipolar (BJT) Single Transistor, PNP, -80 V, 1.25 W, -1.5 A, 40
$ 0.266
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD14016S.

Upverter

Datasheet0 pages0 years ago
Technical Drawing1 page7 years ago

onsemi

IHS

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-63.84%

CAD Models

Download onsemi BD14016S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.266
$ 0.223
Stock
176,716
324,682,705
Authorized Distributors
2
4
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-500 mV
-500 mV
hFE Min
100
100
Power Dissipation
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, -80 V, 12.5 W, -1.5 A, 63
1.5 A, 80 V NPN Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD14010S
Bipolar (BJT) Transistor PNP 80V 1.5A 1.25W Through Hole TO-126
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126

Descriptions

Descriptions of onsemi BD14016S provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -80 V, 1.25 W, -1.5 A, 40
1.5 A, 80 V PNP Power Bipolar Junction Transistor
BD140 Series 80 V CE Breakdown 1.5 A PNP Epitaxial Silicon Transistor - TO-126
Transistor BD140 PNP Medium Power -80 Volt -1.5 Amp TO-126
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 1.5A 3-Pin(3+Tab) TO-126 Bulk
500mV@50mA,500mA PNP 1.25W 5V 100nA 80V 80V 1.5A TO-126-3 TH 8mm × 3.25mm × 11mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD14016S.