onsemi BCW72LT1G

on Semi BCW72LT1G NPN Bipolar Transistor, 0.1 A, 45 V, 3-PIN SOT-23
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW72LT1G.

IHS

Datasheet9 pages9 years ago

Upverter

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+4.11%

CAD Models

Download onsemi BCW72LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.063
$ 0.063
Stock
8,621,543
1,494,497
1,494,497
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
210 mV
250 mV
250 mV
hFE Min
200
200
200
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBCW72LT1
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
TRANS NPN 45V 0.1A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236)
NPN 250 mW 50 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
Diodes Inc.DDTC143ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 4.7 kohm
Diodes Inc.DDTC114ECA-7-F
DDTC114CA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Diodes Inc.DDTC114YCA-7-F
DDTC114YCA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3

Descriptions

Descriptions of onsemi BCW72LT1G provided by its distributors.

ON SEMI BCW72LT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BCW Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R
onsemi NPN Transistor, SOT-23 Package, SMD, 100mA Ic, 45V Vceo
Bipolar Transistors - BJT 100mA 50V NPN
45V 225mW 100mA 200@2mA5V 300MHz 210mV@50mA2.5mA NPN -55¡Í~+150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:45V; Dc Collector Current:100Ma; Power Dissipation Pd:225Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:300Mhz; Dc Current Gain Hfe:200Hferohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW72LT1G.