Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC847BPDXV6T1G

45V 357MW 150@10UA, 5V 100MA Npn+pnp SOT-563 Bipolar (bjt) Rohs
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BPDXV6T1G.

Newark

Datasheet6 pages13 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
+3.49%

CAD Models

Download onsemi BC847BPDXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI BC847CDXV6T1G DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SOT-563
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of onsemi BC847BPDXV6T1G provided by its distributors.

45V 357mW 150@10uA,5V 100mA NPN+PNP SOT-563 Bipolar (BJT) ROHS
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon
BC Series 45 V 100 mA SMT NPN/ PNP Dual General Purpose Transistor - SOT-563
Dual NPN PNP Bipolar Transistor
ON SEMI BC847BPDXV6T1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SOT-563
100 mA 45 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Trans GP BJT NPN/PNP 45V 0.1A 500mW 6-Pin SOT-563 T/R
Bipolar Transistors - BJT 100mA 50V Dual Complementary
Dual Transistor NPN/PNP, 600mV@5mA, 100mA, 500mW, Vce 6V(NPN)/5V(PNP), Ic 100mA, Ie 15nA, SOT-563 SMD, 1.6mm × 1.2mm × 550μm
TRANS, NPN/PNP, 45V, SOT-563; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 45V; Power Dissipation Pd: 500mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-563; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Bipolar Transistor Npn/Pnp Dual 45V Sot563, Full Reel; Transistor Polarity:Npn, Pnp; Collector Emitter Voltage Max Npn:45V; Collector Emitter Voltage Max Pnp:45V; Continuous Collector Current Npn:100Ma; Power Dissipation Npn:500Mw Rohs Compliant: Yes |Onsemi BC847BPDXV6T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BPDXV6T1G.