onsemi BC846BLT1

TRANS NPN 65V 100MA SOT23 / Bipolar (BJT) Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC846BLT1.

Upverter

Datasheet14 pages6 years ago

IHS

onsemi

DigiKey

CAD Models

Download onsemi BC846BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
887,263
18,526,342
18,526,342
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi BC846BLT1 provided by its distributors.

TRANS NPN 65V 100MA SOT23 / Bipolar (BJT) Transistor
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
100 mA 65 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Power Dissipation, Pd:0.3W; DC Current Gain Min (hfe):200; C-E Breakdown Voltage:65V; Collector Current:0.1A; DC Current Gain Max (hfe):450; Leaded Process Compatible:No; Package/Case:SOT-23 RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd