onsemi BC560C

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 380 @ 2mA 5V 100mA 625mW 150MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC560C.

IHS

Datasheet5 pages5 years ago
Datasheet8 pages24 years ago
Datasheet4 pages20 years ago
Datasheet1 page0 years ago
Datasheet4 pages26 years ago
Datasheet2 pages26 years ago

Upverter

onsemi

Arrow Electronics

Fairchild Semiconductor

CAD Models

Download onsemi BC560C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiBC560CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC557BBU
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC307B
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 350mW 130MHz

Descriptions

Descriptions of onsemi BC560C provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 380 @ 2mA 5V 100mA 625mW 150MHz
Power Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA, Plastic/Epoxy, 3 Pin
TRANSISTOR PNP 45V 100MA TO-92
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-226AA
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-100mA; Voltage Rating:-45V ;RoHS Compliant: Yes
TRANSISTOR, PNP, 45V, 0.1A, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:500mW; DC Collector Current:-100mA; DC Current Gain hFE:110; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:300mV; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC560C; Gain Bandwidth ft Typ:150MHz; Hfe Min:420; Noise Factor Max:2dB; Package / Case:TO-92; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 560 C