Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC557CZL1G

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC557CZL1G.

Farnell

Datasheet7 pages19 years ago
Datasheet10 pages19 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC557CZL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
$ 0.088
Stock
332,683
1,073,618
1,073,618
Authorized Distributors
2
1
1
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
320 MHz
320 MHz
320 MHz
Collector Emitter Saturation Voltage
-300 mV
-300 mV
-300 mV
hFE Min
420
420
420
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBC557CG
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100nA 625mW 320MHz
onsemiBC560CG
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 380 @ 2mA 5V 15nA ICBO 625mW 250MHz
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC557CZL1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor GP BJT PNP 45V 0.1A 3-Pin TO-92 Tape and Ammo
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100nA 625mW 320MHz
PNP 625mW 5V 100nA 50V 45V 100mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
TRANSISTOR, PNP, -45V, -100MA, TO-92-3
TRANSISTOR, PNP, -45V, -100MA, TO-92-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 320MHz; Power Dissipation Pd: 1.5W; DC Collector Current: -100mA; DC Current Gain hFE: 420hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC557CZL1G.