onsemi BC556B

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 180 @ 2mA 5V 100mA 625mW 150MHz
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC556B.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC556B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.08
$ 0.08
Stock
2,961,120
924,931
924,931
Authorized Distributors
2
2
2
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
280 MHz
280 MHz
Collector Emitter Saturation Voltage
650 mV
-300 mV
-300 mV
hFE Min
180
180
180
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-02-23
LTD Date2012-08-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBC556BBU
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC556CBU
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 420 @ 2mA 5V 15nA ICBO 500mW 150MHz
onsemiBC556CTA
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC556B provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 180 @ 2mA 5V 100mA 625mW 150MHz
PNP EPITAXIAL PLANAR TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
TRANS PNP 65V 0.1A TO-92 / General Purpose PNP Transistors
PNP Transistor -0.65V@IC=-100mA,IB=-5mA 625mW 5V 100nA 80V 65V 100mA TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-65V; Transition Frequency Typ, ft:150MHz; Power Dissipation, Pd:500mW; DC Collector Current:-100mA; DC Current Gain Max (hfe):110; No. of Pins:3 ;RoHS Compliant: Yes
Transistors - FETs, MOSFETs - Single 1 (Unlimited) 8-PowerWDFN Surface Mount MOSFET (Metal Oxide) N-Channel Tape & Reel (TR) 24m Ω @ 10A, 10V 7.6A Ta -55°C~175°C TJ MOSFET Pwr MOSFET 60V 20A 24mOhm SGL N-CH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 556 B
  • BC-556-B
  • BC556B,
  • BC556B...