Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min200
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation500 mW
Transition Frequency300 MHz
Voltage Rating (DC)30 V