Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC547AZL1

Tape & Box (TB) Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA 625mW 300MHz

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC547AZL1.

IHS

Datasheet6 pages20 years ago

CAD Models

Download onsemi BC547AZL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
165,669
250,555
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
600 mV
hFE Min
110
110
Power Dissipation
-
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiBC547ARL1
Tape & Reel (TR) Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 625mW 300MHz
onsemiBC550BBU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA ICBO 500mW 300MHz
onsemiBC550BTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3
onsemiBC237CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC547AZL1 provided by its distributors.

Tape & Box (TB) Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA 625mW 300MHz
Power Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 45V 0.1A 625mW 3-Pin TO-92 Ammo
SMALL SIGNAL BIPOLAR TRANSISTOR
BC547AZL1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd