Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC327-16ZL1

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC327-16ZL1.

IHS

Datasheet3 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC327-16ZL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.04
$ 0.04
Stock
325,072
282,053
282,053
Authorized Distributors
2
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
260 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
-700 mV
hFE Min
100
60
60
Power Dissipation
-
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiBC327ZL1
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V -800mA 625mW 260MHz
onsemiBC327ZL1G
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4402TFR
Tape & Reel (TR) Through Hole PNP 2N4402 Bipolar (BJT) Transistor 50 @ 150mA 2V 600mA 625mW 40V
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC327-16ZL1 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 800mA 625mW 260MHz
Trans GP BJT PNP 45V 0.8A 1500mW 3-Pin TO-92 Ammo
800 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-92

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC32716ZL1