Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product150 MHz
hFE Min80
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
PolarityNPN
Transition Frequency150 MHz
Voltage Rating (DC)50 V