Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC182L

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC182L.

IHS

Datasheet5 pages23 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet7 pages25 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

element14

Farnell

CAD Models

Download onsemi BC182L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-02-23
LTD Date2012-08-23

Descriptions

Descriptions of onsemi BC182L provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 50V 0.1A 3-Pin TO-92 Bulk
TRANSISTOR NPN 50V 100MA TO-92
Bipolar Transistor; Leaded Process Compatible:No; Package/Case:TO-92; Peak Reflow Compatible (260 C):No; Current Rating:100mA; Voltage Rating:50V ;RoHS Compliant: No
TRANSISTOR, NPN TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transistor Case Style: TO-92; No. of Pins: 3Pins; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic M
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:350mW; DC Collector Current:100mA; DC Current Gain hFE:80; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current Ic hFE:2mA; Device Marking:BC182L; Gain Bandwidth ft Min:150MHz; Hfe Min:125; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:f; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC182L.