onsemi BAV70DXV6T5

Rectifier Diode Small Signal Switching 0.2A 6ns 6-Pin SOT-563 T/R
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV70DXV6T5.

onsemi

Datasheet4 pages11 years ago
Datasheet8 pages20 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAV70DXV6T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.19
Stock
184,230
270,463
Authorized Distributors
2
1
Mount
Surface Mount
-
Case/Package
SOT-563
SOT-563-6
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
-
Max Reverse Leakage Current
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2007-04-06
LTD Date2007-10-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon

Descriptions

Descriptions of onsemi BAV70DXV6T5 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 6-Pin SOT-563 T/R
Rectifier Diode, 1 Phase, 4 Element, 0.2A, 70V V(RRM), Silicon
100 V, 200 mA 4 Small Signal Switching Diodes in dual common cathode configuration
70V 500mA 6ns 2.5μA 200μA double SOT-563 SMD mount 1.6mm*1.2mm*550μm
DIODE ARRAY GP 100V 200MA SOT563
0.2 A 4 ELEMENT SILICON SIGNAL DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd