What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BAT54CWT1

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54CWT1.

Upverter

Datasheet4 pages7 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAT54CWT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.037
$ 0.037
Stock
287,565
4,275,823
4,275,823
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-323-3
SOT-323
SOT-323
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
onsemiBAT54WT1G
DIODE SCHOTTKY 30V 200MA SOT323 / Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R
onsemiBAT54SWT1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of onsemi BAT54CWT1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R
200 mA, 30 V, Dual Schottky Diode, Common Cathode
Tape & Reel (TR) Surface Mount Schottky 1Pair Common Cathode Diode Array 800mV @ 100mA 200mA 0.2W 5ns
DIODE ARRAY SCHOTTKY 30V SOT323
DIODE ARR SCHOTT 30V 200MA SC703
DIODE ARR SCHOT 30V 200MA SC70-3
BAT54CWT1, STANDARD RECOVERY RECTIFIERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54CW/T1