onsemi ATP405-TL-H

Power MOSFET, N-Channel, 100V, 40A, 33mΩ
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ATP405-TL-H.

IHS

Datasheet7 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-0.91%

CAD Models

Download onsemi ATP405-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsBUK7526-100B,127
Trans MOSFET N-CH 100V 49A Automotive 3-Pin(3+Tab) TO-220AB Tube
NXP SemiconductorsBUK7528-100A,127
Trans MOSFET N-CH 100V 47A Automotive 3-Pin(3+Tab) TO-220AB Rail
SQM47N10-24L-GE3 N-CHANNEL MOSFET TRANSISTOR, 47 A, 100 V, 2+TAB-PIN TO-263
STMicroelectronicsSTL40N10F7
N-channel 100 V, 0.02 Ohm typ., 10 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
Trans MOSFET N-CH 100V 47A 3-Pin TO-220AB Tube
Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi ATP405-TL-H provided by its distributors.

Power MOSFET, N-Channel, 100V, 40A, 33mΩ
70W(Tc) 20V 68nC@10V 1 N-Ch 100V 33mΩ@20A,10V 40A 4nF@20V ATPAK-3 SMD 6.5mm × 7.3mm × 1.5mm
Single N-Channel 100 V 33 mOhm 68 nC 70 W Silicon Mosfet - ATPAK-3
Trans MOSFET N-CH Si 100V 40A 3-Pin(2+Tab) ATPAK T/R
Power Field-Effect Transistor, 40A I(D), 100V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 100V, 40A, ATPAK; Transistor Polarity:N; Max Current Id:40A; Max Voltage Vds:100V; On State Resistance:25mohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:70W; Transistor Case Style:ATPAK; No. of Pins:3; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd