Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ATP304-TL-H

Transistor: P-MOSFET; unipolar; -60V; -100A; 6.5mohm; CH: 1; -55+150 deg.C; SMD; ATPAK3
$ 3.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ATP304-TL-H.

Newark

Datasheet0 pages0 years ago

IHS

Upverter

Inventory History

3 month trend:
-36.42%

CAD Models

Download onsemi ATP304-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-07-06
LTD Date2027-01-06
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 days ago)

Related Parts

NTD5862N Series 60 V 98 A 5.7 mOhm N-Channel Power MOSFET - DPAK-3
MOSFET N-CH 60V 100A ATPAK / N-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount ATPAK
STMicroelectronicsSTD80N6F6
STD80N6F6 N-channel MOSFET Transistor, 80 A, 60 V, 3-Pin D2PAK
Power MOSFET 60V, 82A, 7.1 mOhm, Single N-Channel, DPAK, Logic Level.
STMicroelectronicsSTD70N6F3
Trans MOSFET N-CH 60V 70A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 60V 99A DPAK N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK)

Descriptions

Descriptions of onsemi ATP304-TL-H provided by its distributors.

Transistor: P-MOSFET; unipolar; -60V; -100A; 6.5mohm; CH:1; -55+150 deg.C; SMD; ATPAK3
P-Channel Power MOSFET -60V, -100A, 6.5mΩ
P Channel 60 V 6.5 mO 90 W Surface Mount Power Mosfet - ATPAK
Power MOSFET -60V -100A 6.5 mOhm Single P-Channel ATPAK
MOSFET, P-CH, -60V, -100A, ATPAK; Transistor Polarity: P Channel; Continuous Drain Current Id: -100A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.005oh; Available until stocks are exhausted Alternative available
Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:100A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2.6V; Power Dissipation:90W; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP304-TL-H.