onsemi ATP212-TL-H

Power Field-Effect Transistor, 35A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ATP212-TL-H.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ATP212-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

P-Channel Power MOSFET, -30V, -40A, 18.5mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL
Single P-Channel 30 V 39.6 A 40 W SMT OptiMOS Power Transistor - PG-TSDSON-8
OptiMOS Series P-Channel 30 V 36.9 A (Tc) 40 W (Tc) SMT MOSFET - PG-TSDSON-8
Trans MOSFET N-CH 100V 43A 3-Pin(3+Tab) TO-220
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Power MOSFET 60V 43A 18 mOhm Single N-Channel DPAK

Descriptions

Descriptions of onsemi ATP212-TL-H provided by its distributors.

Power Field-Effect Transistor, 35A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
ATP212-TL-H N-CHANNEL MOSFET TRANSISTOR, 35 A, 60 V, 3-PIN ATPAK
N-Channel Power MOSFET, 60V, 35A, 23mΩ
MOSFET, N CH, 60V, 35A, ATPAK; Transistor Polarity:N; Max Current Id:35A; Max Voltage Vds:60V; On State Resistance:17mohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:40W; Transistor Case Style:ATPAK; No. of Pins:3; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP212TLH