onsemi ADM1034ARQZ

Thermal Monitor and Fan Speed (RPM) Controller | IC THERM/FAN SPEED CTRLR 16-QSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1034ARQZ.

Augswan

Datasheet38 pages14 years ago

IHS

Arrow Electronics

CAD Models

Download onsemi ADM1034ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.826
Stock
162,814
776,299
Authorized Distributors
0
2
Case/Package
SSOP
QSOP
Number of Pins
16
16
Max Output Current
-
3 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-08-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi ADM1034ARQZ provided by its distributors.

Thermal Monitor and Fan Speed (RPM) Controller | IC THERM/FAN SPEED CTRLR 16-QSOP
e3 OBSOLETE (Last Updated: 1week ago) ADC Comparator Multiplexer Register Bank Tube thermal monitor ±1C 4.89mm 3mA 3.3V
Analog Circuit, 1 Func, PDSO16
IC THERM/FAN SPEED CTRLR 16-QSOP
2 FAN CTRLR SRC SMBUS IC / RAIL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd