onsemi ADM1025ARQZ

Low Cost PC Hardware Monitor ASIC | IC MONITOR SYS/VOLT 5CH 16QSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1025ARQZ.

IHS

Datasheet20 pages14 years ago

onsemi

Augswan

CAD Models

Download onsemi ADM1025ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
Stock
139,995
90,107
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
16
-
Logic Function
-
-
Interface
-
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-23
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi ADM1025ARQZ provided by its distributors.

Low Cost PC Hardware Monitor ASIC | IC MONITOR SYS/VOLT 5CH 16QSOP
Voltage Supervisor/Reset IC, Fixed, 8 Channel, PDSO16
IC INTERFACE SPECIALIZED 16QSOP
8-CHANNEL POWER SUPPLY SUPPORT CKT PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd