onsemi ADM1025ARQ

Voltage Supervisor/Reset IC, Fixed, 8 Channel, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1025ARQ.

IHS

Datasheet21 pages18 years ago

Augswan

CAD Models

Download onsemi ADM1025ARQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
Stock
270,292
90,107
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
-
-
Logic Function
-
-
Interface
-
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-11-18
LTD Date2008-11-17

Descriptions

Descriptions of onsemi ADM1025ARQ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 8 Channel, PDSO16
IC INTERFACE SPECIALIZED 16QSOP
IC MONITOR SYS/VOLT 5CH 16QSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd