onsemi ADM1024ARUZ-R7

IC INTERFACE SPECIALIZED 24TSSOP / PC's, PDA's Interface 24-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1024ARUZ-R7.

IHS

Datasheet28 pages18 years ago

Arrow Electronics

CAD Models

Download onsemi ADM1024ARUZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.646
Stock
139,337
251,702
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-20
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2012-03-31
LTD Date2012-09-30

Descriptions

Descriptions of onsemi ADM1024ARUZ-R7 provided by its distributors.

IC INTERFACE SPECIALIZED 24TSSOP / PC's, PDA's Interface 24-TSSOP
IC INTERFACE SPECIALIZED 24TSSOP
Voltage Supervisor/Reset IC, Fixed, 9 Channel, PDSO24
Temp Sensor Digital 24-Pin TSSOP T/R
IC MONITOR SYS TEMP/VOLT 24TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd