onsemi ADM1024ARUZ

System Hardware Monitor with Remote Diode Thermal Sensing | IC MONITOR SYS TEMP/VOLT 24TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1024ARUZ.

onsemi

Datasheet30 pages10 years ago
Datasheet29 pages16 years ago

IHS

Augswan

iiiC

CAD Models

Download onsemi ADM1024ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.646
Stock
251,060
225,571
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi ADM1024ARUZ provided by its distributors.

System Hardware Monitor with Remote Diode Thermal Sensing | IC MONITOR SYS TEMP/VOLT 24TSSOP
IC INTERFACE SPECIALIZED 24TSSOP
Voltage Supervisor/Reset IC, Fixed, 9 Channel, PDSO24
Temp Sensor Digital 24-Pin TSSOP Tube
Temperature Sensor IC; Output Voltage:2.5V; Output Current:0.1µA; Accuracy:2°C; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-TSSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd