onsemi 7WBD383USG

7WBD383 Series 4.5 V 2 x 1: 1 Surface Mount Translating Bus Exchange Switch -US-8
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 7WBD383USG.

IHS

Datasheet13 pages5 years ago

Upverter

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi 7WBD383USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
NC7WB3125 Series 5.5 V Surface Mount 2-Bit Low Power Bus Switch - US-8
CBT/FST/QS/5C/B 7WBD3306 1x 1:1 2006 decoder circuit 70Ohm 250ps 833mW 5V
Bus Driver, 3306 Series, 1-Func, 2-Bit, True Output, TTL, DSO8
Texas InstrumentsSN74CBT3306PWRG4
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBT3306CPW
5-V, 1:1 (SPST), 2-channel FET bus switch with –2-V undershoot protection (active low) 8-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 7WBD383USG provided by its distributors.

7WBD383 Series 4.5 V 2 x 1:1 Surface Mount Translating Bus Exchange Switch -US-8
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, TTL, PDSO8
1-CHBus Exchange Switch 1-Element 2-IN- 2-OUT 8-Pin US T/R
Translating Bus Exchange Switch
1 US-8 Analog Switches / Multiplexers ROHS
IC BUS FET EXCHG SW 2 X 1:1 US8
TRANSLATING BUS EXCHANGE SW, 1CH, US8; No. of Channels:1Channels; Output Current:-; On State Resistance Max:70ohm; IC Case / Package:US8; No. of Pins:8Pins; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd