onsemi 7WBD3126MUTAG

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 2-Bit, True Output, TTL, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 7WBD3126MUTAG.

IHS

Datasheet13 pages5 years ago

Farnell

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 7WBD3126MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-26
Lifecycle StatusObsolete (Last Updated: 15 hours ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
NC7WB3125 Series 5.5 V Surface Mount 2-Bit Low Power Bus Switch - US-8
0.25ns single-phase 2 2 2 4V 5.5V TSSOP-8 SMD mount,glue mount
Bus Driver, 3306 Series, 1-Func, 2-Bit, True Output, TTL, DSO8
Texas InstrumentsSN74CBT3306PWRG4
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBT3306CPW
5-V, 1:1 (SPST), 2-channel FET bus switch with –2-V undershoot protection (active low) 8-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 7WBD3126MUTAG provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 2-Bit, True Output, TTL, PDSO8
Bus Switch 2-Element 2-IN 8-Pin UDFN T/R
0.25ns 4V 5.5V UDFN-8 SMD mount
TRANSLATING BUS SWITCH, 2CH, UDFN-8;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7WBD3126MUTAG.