onsemi 7SB384DTT1G

7SB384 Series 5.5 V 128 mA 0.2 W Surface Mount Bus Switch - TSOP-5
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 7SB384DTT1G.

IHS

Datasheet10 pages15 years ago

Inventory History

3 month trend:
+41.15%

CAD Models

Download onsemi 7SB384DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.121
$ 0.121
Stock
309,933
786,649
786,649
Authorized Distributors
6
2
2
Case/Package
TSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
1
1
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi 7SB384DTT1G provided by its distributors.

7SB384 Series 5.5 V 128 mA 0.2 W Surface Mount Bus Switch - TSOP-5
SOT-23-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO5
Bus Switch, 1 Channel, 20 Ohm, 128 mA, 5 Pins, TSOP
single-phase 1 4V 5.5V TSOP-5 SMD mount,glue mount
Bus Switch 1-Element 1-IN 5-Pin TSOP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd