onsemi 74VHCT00AM

74VHC Series 5 V High Speed CMOS Quad 2-Input NAND Gate - SOIC14
$ 0.277
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT00AM.

IHS

Datasheet8 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHCT00AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.178
$ 0.178
Stock
1,881,054
552,877
552,877
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemi74VHC00MX
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14
74VHC Series High Speed CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14
onsemi74F38SCX
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi 74VHCT00AM provided by its distributors.

74VHC Series 5 V High Speed CMOS Quad 2-Input NAND Gate - SOIC14
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate VHCT 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
IC 74HCT00 Quad 2-Input NAND Gate CMOS 14-pin SOIC
NAND 74VHCT00 EAR99 74VHCT logic gate circuit 7.9ns @ 5V 50pF 1.5mm 8mA 8mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube
IC GATE NAND QUAD 2INPUT 14SOIC
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
The VHCT00A is an advanced high-speed CMOS 2-input NAND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd