onsemi 74VHC4066MX

Analog Switch Quad SPST 14-Pin SOIC N T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC4066MX.

IHS

Datasheet12 pages27 years ago

Augswan

Jameco (USA)

CAD Models

Download onsemi 74VHC4066MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.201
Stock
690,349
215,556
215,556
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Number of Channels
1
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsDS1489AMX
Quad Receiver RS-232 14-Pin SOIC N T/R
Texas InstrumentsSN75107BDR
Differential 4.75V ±5.25V SOIC-14 SMD mount,glue mount
Texas InstrumentsSN75110AD
FPGA Spartan-7 Family 6000 Cells 800MHz 28nm Technology 1V 196-Pin CSBGA Tray

Descriptions

Descriptions of onsemi 74VHC4066MX provided by its distributors.

Analog Switch Quad SPST 14-Pin SOIC N T/R
Quad Analog Switch -0.5~15V ±50mA SOIC14
IC SWITCH SPST-NOX4 70OHM 14SOIC
VHC/VHCT CMOS Logic Quad Analog Switch
SPST, 4 Func, 1 Channel, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd