Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC4052MX

Analog Multiplexer Dual 4: 1 16-Pin SOIC N T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC4052MX.

IHS

Datasheet16 pages19 years ago

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi 74VHC4052MX provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4T X 2 100OHM 16SOIC
These multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leakages. They are bidirectional switches, thus any analog input may be used as an output and vice-versa. Also these switches contain linearization circuitry which lowers the "on" resistance and increases switch linearity. These devices allow control of up to 6V (peak) analog signals with digital control signals of 0 to 6V. Three supply pins are provided for VCC, ground, and VEE. This enables the connection of 0-5V logic signals when VCC = 5V and an analog input range of 5V when VEE = 5V. All three devices also have an inhibit control which when high will disable all switches to their off state Product Highlights: Wide analog input voltage range: 6V Low "on" resistance: 50 typ. (VCC-VEE = 4.5V) 30 typ. (VCC-VEE = 9V) Logic level translation to enable 5V logic with 5V analog signals Low quiescent current: 80 A maximum Matched switch characteristic Pin and function compatible with the 74HC4051/ 4052/4053

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd