Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC164SJ

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC164SJ.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

74VHC Series CMOS 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
74VHC595 RoHS Compliant Tube 74VHC shift register 18.5ns 242mg 2V~5.5V -40C~85C
onsemi74VHC164M
74VHC Series High Speed 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14

Descriptions

Descriptions of onsemi 74VHC164SJ provided by its distributors.

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N T/R
74VHC164 RoHS Compliant Tube 74VHC shift register 11ns 218.3mg 2V~5.5V -40C~85C
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
8-Bit Serial-In Parallel-Out Shift Register
Push-pull type 1 2V 5.5V Serial to Parallel,Shift Register SOP-14 SMD mount
8 2V~5.5V 1 Serialtoparallel SO-14P Shifting Register ROHS
The VHC164 is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC164 is a high-speed 8-Bit Serial-In/Parallel-Out Shift Register. Serial data is entered through a 2-input AND gate synchronous with the LOW-to-HIGH transition of the clock. The device features an asynchronous Master Reset which clears the register, setting all outputs LOW independent of the clock. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd