onsemi 74VHC139MX

74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder/Demultiplexer - SOIC-16
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC139MX.

IHS

Datasheet6 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.175
$ 0.175
Stock
865,553
46,810,459
46,810,459
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DUAL 1-OF-4 DECODER/DEMULTIPLEXER Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16
onsemi74VHC153M
IC Data Selector/Multiplexer 1 Element 2 x 4:1 MUX/DEMUX 2V - 5.5V 16-SOIC Tube
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Switch, Analog; SPST; SOIC; 50 Ohms; 0.01 nA; 0.02 nA; 22 V; 30 mA

Descriptions

Descriptions of onsemi 74VHC139MX provided by its distributors.

74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder/Demultiplexer - SOIC-16
AHC/VHC e3 74VHC139 1x 2:4 multiplexer circuit 16.5ns 3.3V 9.9mm 8mA 8mA
2-LINE TO 4-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDSO16
Voltage Level Translator 9.2ns@5V 14.5ns@3.3V Single Phase 4-Ch 2-Ch 2-Ch 2V 5.5V 8mA 8mA SOIC-16 SMD, Adhesive Mount 10mm × 4mm × 1.5mm
The VHC139 is an advanced high speed CMOS Dual 2-to-4 Decoder/Demultiplexer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The active LOW enable input can be used for gating or it can be used as a data input for demultiplexing applications. When the enable input is held HIGH, all four outputs are fixed at a HIGH logic level independent of the other inputs. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC139MX.