onsemi 74VHC112SJX

Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop -40C~85C TA 2muA 4pF 2V~5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC112SJX.

IHS

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-90.30%

CAD Models

Download onsemi 74VHC112SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74VHC112M
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N Tube
Tape & Reel (TR) 74VHC112 e3 74VHC flip flop 9.9mm 2V 10.5ns @ 5V 50pF 185MHz
Texas InstrumentsSN74HC112DR
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
2V~3.6V 150MHz 15ns@3.3V,50pF JK-Type 1 2 2uA SO-16P Flip Flops ROHS
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC

Descriptions

Descriptions of onsemi 74VHC112SJX provided by its distributors.

Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop -40C~85C TA 2muA 4pF 2V~5.5V
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOP-II T/R
J-K Flip-Flop, AHC/VHC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
2V~5.5V 185MHz 10.5ns@5V,50pF JK-Type 1 2 2uA SO-16P Flip Flops ROHS
Dual J-K Flip-Flops with Preset and Clear
Negative edge 2μA 10.5ns@ 5V,50pF Complimentary 2 2V 5.5V 8mA Set(Preset) and Reset 4pF 8mA 185MHz SOP-16 SMD mount
IC FF JK-TYPE 2-ELE 1-BIT 16-SOP
The VHC112 is an advanced high speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC112 contains two independent, high-speed JK flip-flops with Direct Set and Clear inputs. Synchronous state changes are initiated by the falling edge of the clock. Triggering occurs at a voltage level of the clock and is not directly related to transition time. The J and K inputs can change when the clock is in either state without affecting the flip-flop, provided that they are in the desired state during the recommended setup and hold times relative to the falling edge of the clock. The LOW signal on PR or CLR prevents clocking and forces Q and Q# HIGH, respectively. Simultaneous LOW signals on PR and CLR force both Q and Q# HIGH. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd