onsemi 74VHC04MTC

no 7.5ns@ 5V, 50pF CMOS 1 6 2V 5.5V 8mA Inverter VHC 8mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
$ 0.047
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC04MTC.

Farnell

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC04MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.166
$ 0.166
Stock
621,909
690,591
690,591
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - TSSOP-14
74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
16ns@ 6V,50pF 1 6 2V 6V 5.2mA Inverter HC 5.2mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm

Descriptions

Descriptions of onsemi 74VHC04MTC provided by its distributors.

no 7.5ns@ 5V,50pF CMOS 1 6 2V 5.5V 8mA Inverter VHC 8mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
74VHC Series 5.5 V Surface Mount High Speed CMOS Inverter - TSSOP-14
IC HEX INVERTER ADV HS 14-TSSOP
Inverter 6-Element CMOS 14-Pin TSSOP Rail
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14
Logic IC Inverter 6 Element 2.5V, 3.3V, 5V 14-SOP Tube
The VHC04 is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC04MTC.