onsemi 74LCX00BQX

Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs | IC GATE NAND 4CH 2-INP 14DQFN
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX00BQX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.57%

CAD Models

Download onsemi 74LCX00BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LCX00M
Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs
5.2ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA TSSOP-14 5mm*4.4mm*900¦Ìm
onsemi74LCX00SJ
Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs | IC GATE NAND 4CH 2-INP 14SOP
Texas InstrumentsSN74LVC00AQPWRQ1
4.3ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LVC 24mA TSSOP-14 5mm*4.4mm*1.15mm
6ns@ 2.7V,5.2ns@ 3.3V 4 8 4 1.65V 3.6V 24mA NAND 74LCX00,LCX 24mA SOP,TSSOP-B , 440cm*1.2mm
Texas InstrumentsSN74LVC00AMPWREP
4.3ns@ 3.3V,50pF 4 2 4 4 2V 3.6V 24mA NAND Gate LVC 24mA TSSOP-14 , 5mm*4.4mm*1.15mm

Descriptions

Descriptions of onsemi 74LCX00BQX provided by its distributors.

Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs | IC GATE NAND 4CH 2-INP 14DQFN
74LCX Series MLP14A (DQFN) Quad 2-Input NAND Gate
NAND 74LCX00 EAR99 74LCX logic gate circuit 5.2ns @ 3.3V 50pF 0.8mm 24mA 24mA 3.6V
NAND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R
IC GATE NAND QUAD 2IN LV 14DQFN
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, QCC14
Nand Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Dqfn-Ep; Product Range:74Lcx00; Logic Ic Family:74Lcx; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi 74LCX00BQX
The LCX00 contains four 2-input NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX00 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd