onsemi 74FST3244DT

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3244DT.

IHS

Datasheet7 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.382
$ 0.382
Stock
162,926
1,036,368
1,036,368
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
-
-
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-
-
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2004-10-01
LTD Date2005-04-01

Descriptions

Descriptions of onsemi 74FST3244DT provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP Rail
8 8 2 4V 5.5V Bus Switch SOP 6.6mm*4.5mm*1.05mm
74FST3244DT, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd