Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F38SC

NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
$ 0.315
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F38SC.

IHS

Datasheet4 pages0 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi 74F38SC provided by its distributors.

NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
NAND GATE 4-ELEM 2-IN BIPOLAR 14SOIC
IC GATE NAND OPEN 4CH 2IN 14SOIC
4.5V 5.5V SOIC-14 SMD mount 1.5mm(height)
ADV SCHOTTKY QUAD 2-IN POS NAN <AZ
74F FAST TTL, SMD, 74F38, SOIC14; Logic IC function:Quad 2-Input NAND Buffer (OC); Logic IC family:F; Logic IC Base Number:7438; Case style:SOIC; Temperature, operating range:0°C to +70°C; Base number:74; Gates, No. of:4; IC Generic number:74F38; Inputs, No. of:2; Logic function number:38; Pins, No. of:14; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Termination Type:SMD; Voltage, supply:5.5V; Voltage, supply max:5.5V; Voltage, supply min:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd