What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74F138SCX

3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDSO16

$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F138SCX.

IHS

Datasheet8 pages25 years ago
Datasheet8 pages0 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

ACT e3 1x 3:8 74ACT multiplexer circuit 5V 5.3mm 24mA 24mA -40C~85C
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16Pin, SOICencapsulation, surface mount installation, 9.9 x 3.91 x 1.58mm
Texas InstrumentsSN74HCT138DR
45ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsSN74AHCT138D
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
13ns single-phase 8 1 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm

Descriptions

Descriptions of onsemi 74F138SCX provided by its distributors.

3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDSO16
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R
20mA 4.5V~5.5V 1mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
F/FAST e3 1x 3:8 74F decoder circuit 9ns 5V 9.9mm 1mA 20mA
single-phase 1 4.5V 5.5V 20mA 1mA SOIC-16 SMD mount
IC DECODER/DEMUX 1 X 3:8 16-SOIC
ADV SCHOTTKY 1 OF 8 DECODER/DE
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The F138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three F138 devices or a 1-of-32 decoder using four F138 devices and one inverter. Product Highlights: Demultiplexing capability Multiple input enable for easy expansion Active LOW mutually exclusive outputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd